VIPER115LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP

RS Stock No.: 175-0472Brand: STMicroelectronicsManufacturers Part No.: VIPER115LSTR
brand-logo

Technical Document

Specifications

Converter Type

Voltage

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 30 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 210,500.00

₹ 84.20 Each (On a Reel of 2500) (Exc. GST)

₹ 248,390.00

₹ 99.356 Each (On a Reel of 2500) (inc. GST)

VIPER115LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 210,500.00

₹ 84.20 Each (On a Reel of 2500) (Exc. GST)

₹ 248,390.00

₹ 99.356 Each (On a Reel of 2500) (inc. GST)

VIPER115LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Converter Type

Voltage

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 30 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more