STMicroelectronics TSC2022IDT, Current Sensor IC 8-Pin, SO8

RS Stock No.: 434-202Brand: STMicroelectronicsManufacturers Part No.: TSC2022IDT
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (Exc. GST)

STMicroelectronics TSC2022IDT, Current Sensor IC 8-Pin, SO8
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

1 Reel of 1 (Exc. GST)

STMicroelectronics TSC2022IDT, Current Sensor IC 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco