TS914AID STMicroelectronics, Low Power, Op Amp, RRIO, 800kHz, 2.7 → 16 V, 14-Pin SOIC

RS Stock No.: 810-7427Brand: STMicroelectronicsManufacturers Part No.: TS914AID
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 16 V

Typical Gain Bandwidth Product

800kHz

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

70 dB

Typical Input Voltage Noise Density

30nV/√Hz

Length

4mm

Height

1.65mm

Width

8.75mm

Dimensions

4 x 8.75 x 1.65mm

Product details

TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers

Rail-to-Rail input and output voltage ranges
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 168.84

Each (In a Pack of 5) (Exc. GST)

₹ 199.231

Each (In a Pack of 5) (inc. GST)

TS914AID STMicroelectronics, Low Power, Op Amp, RRIO, 800kHz, 2.7 → 16 V, 14-Pin SOIC
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 168.84

Each (In a Pack of 5) (Exc. GST)

₹ 199.231

Each (In a Pack of 5) (inc. GST)

TS914AID STMicroelectronics, Low Power, Op Amp, RRIO, 800kHz, 2.7 → 16 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
5 - 5₹ 168.84₹ 844.20
10 - 95₹ 161.90₹ 809.50
100 - 495₹ 157.59₹ 787.95
500+₹ 153.49₹ 767.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 16 V

Typical Gain Bandwidth Product

800kHz

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

70 dB

Typical Input Voltage Noise Density

30nV/√Hz

Length

4mm

Height

1.65mm

Width

8.75mm

Dimensions

4 x 8.75 x 1.65mm

Product details

TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers

Rail-to-Rail input and output voltage ranges
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more