Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 10 V
Typical Gain Bandwidth Product
100kHz
Country of Origin
Morocco
₹ 564.25
₹ 22.57 Each (Supplied as a Tape) (Exc. GST)
₹ 665.81
₹ 26.633 Each (Supplied as a Tape) (inc. GST)
Standard
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 564.25
₹ 22.57 Each (Supplied as a Tape) (Exc. GST)
₹ 665.81
₹ 26.633 Each (Supplied as a Tape) (inc. GST)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | ₹ 22.57 | ₹ 564.25 |
100 - 225 | ₹ 21.57 | ₹ 539.25 |
250 - 475 | ₹ 20.96 | ₹ 524.00 |
500 - 975 | ₹ 20.38 | ₹ 509.50 |
1000+ | ₹ 19.56 | ₹ 489.00 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SO8
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 10 V
Typical Gain Bandwidth Product
100kHz
Country of Origin
Morocco