STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220

RS Stock No.: 168-6089Brand: STMicroelectronicsManufacturers Part No.: TIP112
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

1mA

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Minimum Operating Temperature

-65 °C

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,924.50

₹ 38.49 Each (In a Tube of 50) (Exc. GST)

₹ 2,270.91

₹ 45.418 Each (In a Tube of 50) (inc. GST)

STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 1,924.50

₹ 38.49 Each (In a Tube of 50) (Exc. GST)

₹ 2,270.91

₹ 45.418 Each (In a Tube of 50) (inc. GST)

STMicroelectronics TIP112 NPN Darlington Transistor, 2 A 100 V HFE:500, 3-Pin TO-220
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50₹ 38.49₹ 1,924.50
100 - 450₹ 37.79₹ 1,889.50
500 - 950₹ 36.82₹ 1,841.00
1000 - 1950₹ 36.35₹ 1,817.50
2000+₹ 35.90₹ 1,795.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

1mA

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Minimum Operating Temperature

-65 °C

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Product details

NPN Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more