Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3.5 A, 1000 V, 3-Pin TO-247 STW5NK100Z

RS Stock No.: 687-5355PBrand: STMicroelectronicsManufacturers Part No.: STW5NK100Z
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

1000 V

Series

MDmesh, SuperMESH

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

42 nC @ 10 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Height

20.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. GST)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3.5 A, 1000 V, 3-Pin TO-247 STW5NK100Z
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied in a Tube) (Exc. GST)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3.5 A, 1000 V, 3-Pin TO-247 STW5NK100Z
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

1000 V

Series

MDmesh, SuperMESH

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

42 nC @ 10 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Height

20.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more