STMicroelectronics STUSB4500QTR, USB Controller, 400kbps, USB C, 4.1 to 22 V, 24-Pin QFN-EP

RS Stock No.: 192-4995Brand: STMicroelectronicsManufacturers Part No.: STUSB4500QTR
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Data Rate

400kbps

IC Type

Controller IC

Protocols Supported

USB C

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

4.1 to 22 V

Mounting Type

Surface Mount

Package Type

QFN-EP

Pin Count

24

Dimensions

4.05 x 4.05 x 0.95mm

Height

0.95mm

Length

4.05mm

Maximum Operating Temperature

+105 °C

Width

4.05mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 1,250.25

₹ 250.05 Each (In a Pack of 5) (Exc. GST)

₹ 1,475.29

₹ 295.059 Each (In a Pack of 5) (inc. GST)

STMicroelectronics STUSB4500QTR, USB Controller, 400kbps, USB C, 4.1 to 22 V, 24-Pin QFN-EP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,250.25

₹ 250.05 Each (In a Pack of 5) (Exc. GST)

₹ 1,475.29

₹ 295.059 Each (In a Pack of 5) (inc. GST)

STMicroelectronics STUSB4500QTR, USB Controller, 400kbps, USB C, 4.1 to 22 V, 24-Pin QFN-EP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Data Rate

400kbps

IC Type

Controller IC

Protocols Supported

USB C

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

4.1 to 22 V

Mounting Type

Surface Mount

Package Type

QFN-EP

Pin Count

24

Dimensions

4.05 x 4.05 x 0.95mm

Height

0.95mm

Length

4.05mm

Maximum Operating Temperature

+105 °C

Width

4.05mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more