Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STP75NF75

RS Stock No.: 485-7844Brand: STMicroelectronicsManufacturers Part No.: STP75NF75
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

117 nC @ 10 V

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 130.43

₹ 130.43 Each (Exc. GST)

₹ 153.91

₹ 153.91 Each (inc. GST)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STP75NF75
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 130.43

₹ 130.43 Each (Exc. GST)

₹ 153.91

₹ 153.91 Each (inc. GST)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STP75NF75
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 130.43
10 - 99₹ 115.36
100 - 499₹ 112.40
500 - 999₹ 110.97
1000+₹ 109.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

117 nC @ 10 V

Width

4.6mm

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more