STMicroelectronics STM32U073RCI6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 64-Pin UFBGA

RS Stock No.: 216-838Brand: STMicroelectronicsManufacturers Part No.: STM32U073RCI6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 712.13

₹ 712.13 Each (Exc. GST)

₹ 840.31

₹ 840.31 Each (inc. GST)

STMicroelectronics STM32U073RCI6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 64-Pin UFBGA
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 712.13

₹ 712.13 Each (Exc. GST)

₹ 840.31

₹ 840.31 Each (inc. GST)

STMicroelectronics STM32U073RCI6 ARM Cortex M0+ Microcontroller, Arm Cortex M0+, 56MHz, 256 KB Flash, 64-Pin UFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 712.13
10 - 99₹ 695.32
100+₹ 688.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ARM Cortex M0+

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Program Memory Size

256 kB

Maximum Frequency

56MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more