Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32H7
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
550MHz
Program Memory Type
Flash
₹ 1,349.11
₹ 1,349.11 Each (Supplied in a Tray) (Exc. GST)
₹ 1,591.95
₹ 1,591.95 Each (Supplied in a Tray) (inc. GST)
Production pack (Tray)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,349.11
₹ 1,349.11 Each (Supplied in a Tray) (Exc. GST)
₹ 1,591.95
₹ 1,591.95 Each (Supplied in a Tray) (inc. GST)
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32H7
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
550MHz
Program Memory Type
Flash