STMicroelectronics STM32F446RET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 180MHz, 512 kB Flash, 64-Pin LQFP

RS Stock No.: 110-6621Brand: STMicroelectronicsManufacturers Part No.: STM32F446RET6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

180MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Height

1.45mm

Program Memory Type

Flash

Dimensions

10 x 10 x 1.45mm

Width

10mm

Data Rate

45Mbps

Product details

STM32F446 Microcontrollers, STMicroelectronics

The STM32F446 enables high performance and rich connectivity into a highly integrated and energy efficient microcontroller. It is based on the ART Accelerator, smart architecture, advanced Flash technology and its embedded ARM Cortex-M4 core. The microcontroller can achieve leading performance up to 225 DMIPS and 608 CoreMark at 180 MHz, executing from embedded Flash.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 928.61

₹ 928.61 Each (Exc. GST)

₹ 1,095.76

₹ 1,095.76 Each (inc. GST)

STMicroelectronics STM32F446RET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 180MHz, 512 kB Flash, 64-Pin LQFP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 928.61

₹ 928.61 Each (Exc. GST)

₹ 1,095.76

₹ 1,095.76 Each (inc. GST)

STMicroelectronics STM32F446RET6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 180MHz, 512 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

180MHz

RAM Size

128 kB

USB Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

16 x 12 bit

Length

10mm

Height

1.45mm

Program Memory Type

Flash

Dimensions

10 x 10 x 1.45mm

Width

10mm

Data Rate

45Mbps

Product details

STM32F446 Microcontrollers, STMicroelectronics

The STM32F446 enables high performance and rich connectivity into a highly integrated and energy efficient microcontroller. It is based on the ART Accelerator, smart architecture, advanced Flash technology and its embedded ARM Cortex-M4 core. The microcontroller can achieve leading performance up to 225 DMIPS and 608 CoreMark at 180 MHz, executing from embedded Flash.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more