Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
168MHz
RAM Size
192 + 4 kB
USB Channels
2
Number of PWM Units
1 x 32 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
4
Number of UART Channels
2
Typical Operating Supply Voltage
3.6 V
Number of I2C Channels
3
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Length
24.1mm
ADCs
24 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
24.1mm
Dimensions
24.1 x 24.1 x 1.45mm
Pulse Width Modulation
1 x 32 bit
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
STM32F407/417 Microcontrollers, STMicroelectronics
The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. STs STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)
STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
168MHz CPU/210DMIPS
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
₹ 1,326.88
₹ 1,326.88 Each (Supplied in a Tray) (Exc. GST)
₹ 1,565.72
₹ 1,565.718 Each (Supplied in a Tray) (inc. GST)
Production pack (Tray)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,326.88
₹ 1,326.88 Each (Supplied in a Tray) (Exc. GST)
₹ 1,565.72
₹ 1,565.718 Each (Supplied in a Tray) (inc. GST)
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
168MHz
RAM Size
192 + 4 kB
USB Channels
2
Number of PWM Units
1 x 32 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
4
Number of UART Channels
2
Typical Operating Supply Voltage
3.6 V
Number of I2C Channels
3
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Number of ADC Units
3
Maximum Operating Temperature
+85 °C
Length
24.1mm
ADCs
24 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
24.1mm
Dimensions
24.1 x 24.1 x 1.45mm
Pulse Width Modulation
1 x 32 bit
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
STM32F407/417 Microcontrollers, STMicroelectronics
The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which improves application security. STs STM32F417 microcontroller incorporates a crypto/hash processor providing hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1)
STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
168MHz CPU/210DMIPS
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.