Dual-use

STMicroelectronics STM32F401RBT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 84MHz, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 792-6003Brand: STMicroelectronicsManufacturers Part No.: STM32F401RBT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

84MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

8 x 16/32 bit

Number of SPI Channels

7

Number of UART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 V

Number of USART Channels

3

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

2 (4 x 32 bit), 6 (4 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

26 x 12 bit

Product details

STM32F401 Microcontrollers, STMicroelectronics

The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.

USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 480.19

₹ 480.19 Each (Exc. GST)

₹ 566.62

₹ 566.62 Each (inc. GST)

STMicroelectronics STM32F401RBT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 84MHz, 128 kB Flash, 64-Pin LQFP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 480.19

₹ 480.19 Each (Exc. GST)

₹ 566.62

₹ 566.62 Each (inc. GST)

STMicroelectronics STM32F401RBT6, 32bit ARM Cortex M4 Microcontroller, STM32F4, 84MHz, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

84MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

8 x 16/32 bit

Number of SPI Channels

7

Number of UART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 V

Number of USART Channels

3

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.45mm

Number of LIN Channels

1

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

2 (4 x 32 bit), 6 (4 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

26 x 12 bit

Product details

STM32F401 Microcontrollers, STMicroelectronics

The STM32 F401 series ARM® Cortex™-M4 based MCU with Digital signal processing and floating point unit (FPU) featuring peripherals such as ADCs, 16-bit timers as well as communication interfaces; USART, SPI, I2C, I2S and audio PLL. STM32F401 Dynamic Efficiency™ microcontroller can be used in medical, consumer and Industrial applications.

USB 2.0 OTG FS/HS, USARTs, SPI, I²C, SDIO, I²S
Flash memory: up to 256 KB
SRAM: up to 64 KB
12-bit ADC, 16-bit/32-bit Timers
Operation voltage: 1.7 to 3.6 V
Performance: 84 MHz, 105 DMIPS/285 Core Mark performances
Power efficiency: ART accelerator and dynamic power scaling
Small package: 3 x 3 mm

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more