Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Number of SPI Channels
2
Number of USART Channels
6
Typical Operating Supply Voltage
2.4 → 3.6 V
Number of I2C Channels
2
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
18 x 12 bit
Country of Origin
China
₹ 1,478.30
₹ 295.66 Each (Supplied on a Reel) (Exc. GST)
₹ 1,744.39
₹ 348.879 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,478.30
₹ 295.66 Each (Supplied on a Reel) (Exc. GST)
₹ 1,744.39
₹ 348.879 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Number of SPI Channels
2
Number of USART Channels
6
Typical Operating Supply Voltage
2.4 → 3.6 V
Number of I2C Channels
2
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
18 x 12 bit
Country of Origin
China