STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 192-0608Brand: STMicroelectronicsManufacturers Part No.: STM32F030RCT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of USART Channels

6

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 12 bit

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 45,353.60

₹ 283.46 Each (In a Tray of 160) (Exc. GST)

₹ 53,517.25

₹ 334.483 Each (In a Tray of 160) (inc. GST)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 256 kB Flash, 64-Pin LQFP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 45,353.60

₹ 283.46 Each (In a Tray of 160) (Exc. GST)

₹ 53,517.25

₹ 334.483 Each (In a Tray of 160) (inc. GST)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Number of SPI Channels

2

Number of USART Channels

6

Number of I2C Channels

2

Typical Operating Supply Voltage

2.4 → 3.6 V

Height

1.45mm

Width

10mm

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 12 bit

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more