Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3 V
Line Regulation
±0.01 %/V
Accuracy
±3%
Load Regulation
±0.002 %/mA
Mounting Type
Surface Mount
Quiescent Current
7µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.95 x 1.6 x 1.3mm
Maximum Input Voltage
5.5 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Length
2.95mm
Width
1.6mm
P.O.A.
Each (On a Reel of 3000) (Exc. GST)
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (On a Reel of 3000) (Exc. GST)
Stock information temporarily unavailable.
3000

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3 V
Line Regulation
±0.01 %/V
Accuracy
±3%
Load Regulation
±0.002 %/mA
Mounting Type
Surface Mount
Quiescent Current
7µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.95 x 1.6 x 1.3mm
Maximum Input Voltage
5.5 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Length
2.95mm
Width
1.6mm


