Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC Induction
Output Configuration
3 Phase
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
600 V
Mounting Type
Through Hole
Package Type
N2DIP
Pin Count
26
Series
SLLIMM-Nano Intelligent Power Module
Country of Origin
China
Product details
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current
Motor Controllers & Drivers, STMicroelectronics
P.O.A.
Each (In a Tube of 15) (Exc. GST)
15
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (In a Tube of 15) (Exc. GST)
15

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
AC Induction
Output Configuration
3 Phase
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
600 V
Mounting Type
Through Hole
Package Type
N2DIP
Pin Count
26
Series
SLLIMM-Nano Intelligent Power Module
Country of Origin
China
Product details
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current