Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

STMicroelectronics ST25R3918-AQWT RF Transceiver RFID Reader 27.12MHz, 5.5V

RS Stock No.: 228-3021Brand: STMicroelectronicsManufacturers Part No.: ST25R3918-AQWT
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

Transceiver

Supported Frequency Bands

27.12MHz

Modulation Technique

ASK

Maximum RF Data Rate

10Mbps

Mounting Type

Surface Mount

Supply Voltage

5.5V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. GST)

STMicroelectronics ST25R3918-AQWT RF Transceiver RFID Reader 27.12MHz, 5.5V
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

STMicroelectronics ST25R3918-AQWT RF Transceiver RFID Reader 27.12MHz, 5.5V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Transceiver

Supported Frequency Bands

27.12MHz

Modulation Technique

ASK

Maximum RF Data Rate

10Mbps

Mounting Type

Surface Mount

Supply Voltage

5.5V