Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
Minimum of 0.8V dc
Output Current
4A
Input Voltage
2.8 → 5.5V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
VFDFPN
Power Rating
2.25W
Minimum Temperature
-40°C
Maximum Temperature
+150°C
Line Regulation
0.3%
Length
4mm
Width
4mm
Depth
0.95mm
Load Regulation
0.6%
Country of Origin
Malaysia
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
₹ 590,040.00
₹ 131.12 Each (On a Reel of 4500) (Exc. GST)
₹ 696,247.20
₹ 154.722 Each (On a Reel of 4500) (inc. GST)
4500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 590,040.00
₹ 131.12 Each (On a Reel of 4500) (Exc. GST)
₹ 696,247.20
₹ 154.722 Each (On a Reel of 4500) (inc. GST)
Stock information temporarily unavailable.
4500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
Minimum of 0.8V dc
Output Current
4A
Input Voltage
2.8 → 5.5V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
VFDFPN
Power Rating
2.25W
Minimum Temperature
-40°C
Maximum Temperature
+150°C
Line Regulation
0.3%
Length
4mm
Width
4mm
Depth
0.95mm
Load Regulation
0.6%
Country of Origin
Malaysia
Product details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.


