Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 4.15mm
Mounting Type
Surface Mount
P.O.A.
Each (In a Pack of 5) (Exc. GST)
STMicroelectronics S2-LPTXQTR RF Transmitter, 24-Pin QFN
Select packaging type
Standard
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
STMicroelectronics S2-LPTXQTR RF Transmitter, 24-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsPackage Type
QFN
Pin Count
24
Dimensions
4.15 x 4.15 x 4.15mm
Mounting Type
Surface Mount


