Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics P0102DA 1AA3, Thyristor 400V, 0.5A 0.2mA

RS Stock No.: 714-2647PBrand: STMicroelectronicsManufacturers Part No.: P0102DA 1AA3
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

0.5A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

8A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.001mA

Peak On-State Voltage

1.95V

Product details

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 2,538.00

₹ 12.69 Each (Supplied in a Bag) (Exc. GST)

₹ 2,994.84

₹ 14.974 Each (Supplied in a Bag) (inc. GST)

STMicroelectronics P0102DA 1AA3, Thyristor 400V, 0.5A 0.2mA
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,538.00

₹ 12.69 Each (Supplied in a Bag) (Exc. GST)

₹ 2,994.84

₹ 14.974 Each (Supplied in a Bag) (inc. GST)

STMicroelectronics P0102DA 1AA3, Thyristor 400V, 0.5A 0.2mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 400₹ 12.69₹ 1,269.00
500 - 900₹ 12.47₹ 1,247.00
1000+₹ 12.31₹ 1,231.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.5A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

8A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.001mA

Peak On-State Voltage

1.95V

Product details

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more