Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
8K
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
SRAM (Static Random Access Memory)
₹ 27,903.60
₹ 2,325.30 Each (In a Tube of 12) (Exc. GST)
₹ 32,926.25
₹ 2,743.854 Each (In a Tube of 12) (inc. GST)
12
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,903.60
₹ 2,325.30 Each (In a Tube of 12) (Exc. GST)
₹ 32,926.25
₹ 2,743.854 Each (In a Tube of 12) (inc. GST)
12

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
100ns
Mounting Type
Through Hole
Package Type
PCDIP
Pin Count
28
Dimensions
39.98 x 18.34 x 8.89mm
Length
39.88mm
Width
18.34mm
Height
8.89mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
8K
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Number of Bits per Word
8bit
Product details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.