Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
2Mbit
Interface Type
I2C
Package Type
SO8N
Mounting Type
Surface Mount
Country of Origin
Singapore
Stock information temporarily unavailable.
₹ 216.62
₹ 216.62 Each (Exc. GST)
₹ 255.61
₹ 255.61 Each (inc. GST)
STMicroelectronics M24M02E-FCS6T/VF, 2Mbit EEPROM Chip SO8N I2C
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 216.62
₹ 216.62 Each (Exc. GST)
₹ 255.61
₹ 255.61 Each (inc. GST)
STMicroelectronics M24M02E-FCS6T/VF, 2Mbit EEPROM Chip SO8N I2C
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 216.62 |
10 - 99 | ₹ 207.06 |
100+ | ₹ 201.14 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
2Mbit
Interface Type
I2C
Package Type
SO8N
Mounting Type
Surface Mount
Country of Origin
Singapore