Technical Document
Specifications
Brand
STMicroelectronicsNumber of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
Serial-I2C, Serial-SPI
Maximum Frequency Response
5kHz
Minimum Frequency Response
1Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
12mg/LSB
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsNumber of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
Serial-I2C, Serial-SPI
Maximum Frequency Response
5kHz
Minimum Frequency Response
1Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.71 V
Package Type
LGA
Sensitivity
12mg/LSB
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C