STMicroelectronics LD1117DT50CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3-Pin, DPAK

RS Stock No.: 165-7425Brand: STMicroelectronicsManufacturers Part No.: LD1117DT50CTR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.3A

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

±1%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Height

2.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Width

6.2mm

Length

6.6mm

Country of Origin

Malaysia

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 51,725.00

₹ 20.69 Each (On a Reel of 2500) (Exc. GST)

₹ 61,035.50

₹ 24.414 Each (On a Reel of 2500) (inc. GST)

STMicroelectronics LD1117DT50CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3-Pin, DPAK
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 51,725.00

₹ 20.69 Each (On a Reel of 2500) (Exc. GST)

₹ 61,035.50

₹ 24.414 Each (On a Reel of 2500) (inc. GST)

STMicroelectronics LD1117DT50CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3-Pin, DPAK
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.3A

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

±1%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.6 x 6.2 x 2.4mm

Height

2.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Width

6.2mm

Length

6.6mm

Country of Origin

Malaysia

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more