STMicroelectronics L78L12ABZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92

RS Stock No.: 686-9543PBrand: STMicroelectronicsManufacturers Part No.: L78L12ABZ-AP
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

250 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

6.5mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.95 x 3.94 x 4.95mm

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Height

4.95mm

Maximum Operating Temperature

+125 °C

Width

3.94mm

Length

4.95mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 281.00

₹ 11.24 Each (Supplied on a Reel) (Exc. GST)

₹ 331.58

₹ 13.263 Each (Supplied on a Reel) (inc. GST)

STMicroelectronics L78L12ABZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 281.00

₹ 11.24 Each (Supplied on a Reel) (Exc. GST)

₹ 331.58

₹ 13.263 Each (Supplied on a Reel) (inc. GST)

STMicroelectronics L78L12ABZ-AP, 1 Linear Voltage, Voltage Regulator 100mA, 12 V 3-Pin, TO-92

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

250 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

6.5mA

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.95 x 3.94 x 4.95mm

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Height

4.95mm

Maximum Operating Temperature

+125 °C

Width

3.94mm

Length

4.95mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more