STMicroelectronics IPS1025HFTR, 1High Side Power Switch IC

RS Stock No.: 248-4892Brand: STMicroelectronicsManufacturers Part No.: IPS1025HFTR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

2.55mA

Number of Outputs

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 608.30

₹ 608.30 Each (Exc. GST)

₹ 717.79

₹ 717.79 Each (inc. GST)

STMicroelectronics IPS1025HFTR, 1High Side Power Switch IC
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 608.30

₹ 608.30 Each (Exc. GST)

₹ 717.79

₹ 717.79 Each (inc. GST)

STMicroelectronics IPS1025HFTR, 1High Side Power Switch IC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 608.30
5 - 9₹ 592.29
10 - 24₹ 577.10
25 - 49₹ 569.80
50+₹ 562.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

60 V

Maximum Operating Current

2.55mA

Number of Outputs

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more