Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
38V dc
Input Voltage Range
3.5 → 38 V dc
Power Rating
10W
Output Current
4.5A
Mounting Type
Surface Mount
Series
A6983I
Maximum Temperature
+150°C
Minimum Temperature
-40°C
Country of Origin
Thailand
₹ 367.23
₹ 367.23 Each (Exc. GST)
₹ 433.33
₹ 433.33 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 367.23
₹ 367.23 Each (Exc. GST)
₹ 433.33
₹ 433.33 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 367.23 |
10 - 99 | ₹ 351.03 |
100 - 499 | ₹ 341.00 |
500 - 999 | ₹ 331.53 |
1000+ | ₹ 318.27 |
Technical Document
Specifications
Brand
STMicroelectronicsOutput Voltage
38V dc
Input Voltage Range
3.5 → 38 V dc
Power Rating
10W
Output Current
4.5A
Mounting Type
Surface Mount
Series
A6983I
Maximum Temperature
+150°C
Minimum Temperature
-40°C
Country of Origin
Thailand