STMicroelectronics A5973ADTR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.235 → 6.3 V 8-Pin, HSOP

RS Stock No.: 188-9184Brand: STMicroelectronicsManufacturers Part No.: A5973ADTR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.235 → 6.3 V

Line Regulation

10 mV

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Negative, Positive

Quiescent Current

2.7mA

Package Type

HSOP

Pin Count

8

Reference Voltage

3.399V

Output Type

Adjustable

Dimensions

5 x 4 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

36 V

Width

4mm

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 825,500.00

₹ 330.20 Each (On a Reel of 2500) (Exc. GST)

₹ 974,090.00

₹ 389.636 Each (On a Reel of 2500) (inc. GST)

STMicroelectronics A5973ADTR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.235 → 6.3 V 8-Pin, HSOP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 825,500.00

₹ 330.20 Each (On a Reel of 2500) (Exc. GST)

₹ 974,090.00

₹ 389.636 Each (On a Reel of 2500) (inc. GST)

STMicroelectronics A5973ADTR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.235 → 6.3 V 8-Pin, HSOP

Stock information temporarily unavailable.

sticker-1112

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.235 → 6.3 V

Line Regulation

10 mV

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Negative, Positive

Quiescent Current

2.7mA

Package Type

HSOP

Pin Count

8

Reference Voltage

3.399V

Output Type

Adjustable

Dimensions

5 x 4 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

36 V

Width

4mm

Automotive Standard

AEC-Q100

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more