Sterling Safety Wear Women's Black Steel Toe Capped Safety Shoes, UK 6
Technical Document
Specifications
Brand
Sterling Safety WearGender
Women
Shoe Size UK
6
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Petrol
Sole Material
PUR
Upper Material
Microfibre
Type
Trainer
Stock information temporarily unavailable.
P.O.A.
Sterling Safety Wear Women's Black Steel Toe Capped Safety Shoes, UK 6
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Sterling Safety Wear Women's Black Steel Toe Capped Safety Shoes, UK 6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sterling Safety WearGender
Women
Shoe Size UK
6
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Petrol
Sole Material
PUR
Upper Material
Microfibre
Type
Trainer