Steinel PIR Sensor

RS Stock No.: 851-2762Brand: SteinelManufacturers Part No.: 608910
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Steinel

Depth

98 mm

Width

86mm

Height

77 mm

Country of Origin

Romania

Product details

IS140-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 140-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 140° and can be matched to specific needs thanks to its lens which swivel 180° and tilt 90°. The optical system of the IS 140-2 motion sensor is fitted with precision, spherical Fresnel lenses that detects with great precision. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in areas close to buildings.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable
140° detection angle
180° horizontal swivelling
90° vertical swivelling
14m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 8 seconds to 35 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

P.O.A.

Steinel PIR Sensor
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Steinel PIR Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steinel

Depth

98 mm

Width

86mm

Height

77 mm

Country of Origin

Romania

Product details

IS140-2 Infrared Motion Sensor Wall Mounting

The Steinel IS 140-2 Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a detection zone of 140° and can be matched to specific needs thanks to its lens which swivel 180° and tilt 90°. The optical system of the IS 140-2 motion sensor is fitted with precision, spherical Fresnel lenses that detects with great precision. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be wall mounted and is ideal for outdoors and indoors applications for targeted detection of movement in areas close to buildings.

Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
Wall mountable
140° detection angle
180° horizontal swivelling
90° vertical swivelling
14m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 8 seconds to 35 minutes
IP54 rated
Protection class II

Motion Detectors

More detailed technical information is available from our web site.