Staubli 99.00173 Oscilloscope Probe, Passive Type, 250MHz, 1:10, BNC Connector

RS Stock No.: 518-0987Brand: StaubliManufacturers Part No.: 99.00173
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Staubli

Probe Type

Passive

Attenuation

1:10

Bandwidth

250MHz

Connector Type

BNC

Model Number p

99.00173

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000V

Safety Category

CAT II 1000 V, CAT III 600V

Rise Time

1.2ns

Country of Origin

Germany

Product details

Isoprobe® II Insulated Oscilloscopes Probe Set 250MHz (5 piece)

Highly flexible 1.2m coaxial cable with BNC plug
Compensation adjusting screw
ø 2 mm safety socket for reference connection
Isoprobe® II 10:1 250MHz probe
Push-on ø 4 mm test probe (1000 V, CAT II)
Push-on safety jaw crocodile clip (1000 V, CAT II)
Push-on hook clip (600 V, CAT II)

Rated voltage of probe:

Shield / earth 1000 V, CAT II
Probe tip / shield max. 1000 VAC/DC (frequency-dependent)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Staubli 99.00173 Oscilloscope Probe, Passive Type, 250MHz, 1:10, BNC Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Staubli 99.00173 Oscilloscope Probe, Passive Type, 250MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Staubli

Probe Type

Passive

Attenuation

1:10

Bandwidth

250MHz

Connector Type

BNC

Model Number p

99.00173

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000V

Safety Category

CAT II 1000 V, CAT III 600V

Rise Time

1.2ns

Country of Origin

Germany

Product details

Isoprobe® II Insulated Oscilloscopes Probe Set 250MHz (5 piece)

Highly flexible 1.2m coaxial cable with BNC plug
Compensation adjusting screw
ø 2 mm safety socket for reference connection
Isoprobe® II 10:1 250MHz probe
Push-on ø 4 mm test probe (1000 V, CAT II)
Push-on safety jaw crocodile clip (1000 V, CAT II)
Push-on hook clip (600 V, CAT II)

Rated voltage of probe:

Shield / earth 1000 V, CAT II
Probe tip / shield max. 1000 VAC/DC (frequency-dependent)

You may be interested in