Staubli, Jack Panel Mount BNC Connector, Crimp Termination, Straight Body

RS Stock No.: 225-5296Brand: StaubliManufacturers Part No.: 67.9766-22
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Staubli

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Bulkhead

Yes

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Germany

Product details

Red Bulkhead Jack

You may be interested in
Stock information temporarily unavailable.

₹ 782.82

₹ 782.82 Each (Exc. GST)

₹ 923.73

₹ 923.73 Each (inc. GST)

Staubli, Jack Panel Mount BNC Connector, Crimp Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 782.82

₹ 782.82 Each (Exc. GST)

₹ 923.73

₹ 923.73 Each (inc. GST)

Staubli, Jack Panel Mount BNC Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Staubli

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Bulkhead

Yes

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Germany

Product details

Red Bulkhead Jack

You may be interested in