Staubli, Jack Cable Mount BNC Connector, Crimp Termination, Straight Body

RS Stock No.: 225-5230Brand: StaubliManufacturers Part No.: 67.9762-21
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Germany

Product details

Black Cable Jack

Stock information temporarily unavailable.

₹ 693.51

₹ 693.51 Each (Exc. GST)

₹ 818.34

₹ 818.34 Each (inc. GST)

Staubli, Jack Cable Mount BNC Connector, Crimp Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 693.51

₹ 693.51 Each (Exc. GST)

₹ 818.34

₹ 818.34 Each (inc. GST)

Staubli, Jack Cable Mount BNC Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 693.51
10 - 49₹ 679.04
50 - 99₹ 661.63
100 - 249₹ 653.25
250+₹ 645.09

Technical Document

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58

Bulkhead

No

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Germany

Product details

Black Cable Jack