Staubli XBWB-P Series, Jack PCB Mount BNC Connector, Through Hole Termination, Right Angle Body

RS Stock No.: 825-1237Brand: StaubliManufacturers Part No.: 67.9569-22
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Through Hole

Body Orientation

Right Angle

Polarity

Normal

Series

XBWB-P

Contact Material

Brass

Contact Plating

Gold

Series Number

67.9569

Country of Origin

Germany

Product details

Multi Contact Touch protected BNC PCB Angled Test sockets

A selection of touch protected angled PCB mount BNC test sockets, offered in red and black colours, 1000V CAT III (600V CAT IV), touch protected to IEC/EN 61010-1 the sockets have a flat surface which, along with the right angled design, minimises force transmitted to the the PCB when a lead is connected. Socket shielding is activated when a plug is inserted into the socket.These touch-protected BNC sockets are compatible with conventional BNC connectors, however the 1000V touch protection would no longer apply.

Rated voltage 1000V CAT III (600V, CAT IV)

Stock information temporarily unavailable.

₹ 789.78

₹ 789.78 Each (Exc. GST)

₹ 931.94

₹ 931.94 Each (inc. GST)

Staubli XBWB-P Series, Jack PCB Mount BNC Connector, Through Hole Termination, Right Angle Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 789.78

₹ 789.78 Each (Exc. GST)

₹ 931.94

₹ 931.94 Each (inc. GST)

Staubli XBWB-P Series, Jack PCB Mount BNC Connector, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 789.78
5 - 9₹ 754.94
10+₹ 733.37

Technical Document

Specifications

Brand

Staubli

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Termination Method

Through Hole

Body Orientation

Right Angle

Polarity

Normal

Series

XBWB-P

Contact Material

Brass

Contact Plating

Gold

Series Number

67.9569

Country of Origin

Germany

Product details

Multi Contact Touch protected BNC PCB Angled Test sockets

A selection of touch protected angled PCB mount BNC test sockets, offered in red and black colours, 1000V CAT III (600V CAT IV), touch protected to IEC/EN 61010-1 the sockets have a flat surface which, along with the right angled design, minimises force transmitted to the the PCB when a lead is connected. Socket shielding is activated when a plug is inserted into the socket.These touch-protected BNC sockets are compatible with conventional BNC connectors, however the 1000V touch protection would no longer apply.

Rated voltage 1000V CAT III (600V, CAT IV)