Staubli 66.9007-150-21+66.9007-150-22 Test Probe Kit, CAT II, 20A

RS Stock No.: 122-9729Brand: StaubliManufacturers Part No.: 66.9007-150-21+66.9007-150-22
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Staubli

Lead Type

Test Probe Kit

Connector Type

Straight to Right Angle

Lead Length

1.5m

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Maximum Operating Temperature

+350°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

4mm Test Probe Set

From Multi-Contact, this test probe set includes a black and red silicone insulted test lead. At the end of each lead is a spring loaded MULTILAM test probe, and at the other end a MULTILAM plug with a rigid insulating sleeve. The test probe set is designed for CAT II measurement applications.

Features and Benefits:

• Cat II
• Rated Voltage of 1000V
• Rated Current of 20A
• Silicone Insulation
• Nickel Plated

Stock information temporarily unavailable.

₹ 2,849.31

₹ 2,849.31 Each (Exc. GST)

₹ 3,362.19

₹ 3,362.19 Each (inc. GST)

Staubli 66.9007-150-21+66.9007-150-22 Test Probe Kit, CAT II, 20A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,849.31

₹ 2,849.31 Each (Exc. GST)

₹ 3,362.19

₹ 3,362.19 Each (inc. GST)

Staubli 66.9007-150-21+66.9007-150-22 Test Probe Kit, CAT II, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1₹ 2,849.31
2 - 4₹ 2,723.60
5+₹ 2,645.79

Technical Document

Specifications

Brand

Staubli

Lead Type

Test Probe Kit

Connector Type

Straight to Right Angle

Lead Length

1.5m

Current Rating

20A

Safety Category Voltage

1000V

Safety Category

CAT II 1000V

Maximum Operating Temperature

+350°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

4mm Test Probe Set

From Multi-Contact, this test probe set includes a black and red silicone insulted test lead. At the end of each lead is a spring loaded MULTILAM test probe, and at the other end a MULTILAM plug with a rigid insulating sleeve. The test probe set is designed for CAT II measurement applications.

Features and Benefits:

• Cat II
• Rated Voltage of 1000V
• Rated Current of 20A
• Silicone Insulation
• Nickel Plated