Technical Document
Specifications
Brand
StaubliCurrent Rating
10A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Red
Connector Type
2 mm
Country of Origin
Germany
Product details
Shrouded
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.
₹ 763.73
₹ 763.73 Each (Exc. GST)
₹ 901.20
₹ 901.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 763.73
₹ 763.73 Each (Exc. GST)
₹ 901.20
₹ 901.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 763.73 |
10 - 24 | ₹ 707.37 |
25 - 49 | ₹ 651.00 |
50+ | ₹ 596.05 |
Technical Document
Specifications
Brand
StaubliCurrent Rating
10A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Red
Connector Type
2 mm
Country of Origin
Germany
Product details
Shrouded
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.