Technical Document
Specifications
Brand
StaubliColour
Green
Gender
Male
Termination Method
Screw
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
73mm
Type
Banana Plug
Contact Material
Brass
Country of Origin
Germany
Product details
Multilam Plug
High quality spring loaded plugs with screw connection.
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliColour
Green
Gender
Male
Termination Method
Screw
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
32A
Contact Plating
Nickel
Spring Contact
Yes
Length
73mm
Type
Banana Plug
Contact Material
Brass
Country of Origin
Germany
Product details
Multilam Plug
High quality spring loaded plugs with screw connection.