Staubli Black, Plug Test Connector Adapter With CuZn contacts and Nickel Plated - Socket Size: 4mm

RS Stock No.: 564-751Brand: StaubliManufacturers Part No.: 64.4010-21
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Black

Plug Size

4mm

Socket Size

4mm

Contact Material

CuZn

Contact Plating

Nickel

Gender

Plug

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Staubli Black, Plug Test Connector Adapter With CuZn contacts and Nickel Plated - Socket Size: 4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Staubli Black, Plug Test Connector Adapter With CuZn contacts and Nickel Plated - Socket Size: 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Plug Size

4mm

Socket Size

4mm

Contact Material

CuZn

Contact Plating

Nickel

Gender

Plug

Country of Origin

Germany