Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Female
Cable CSA
4mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1.25 kV
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Series Number
PV-ADBP4
Series
Cable Coupler MC4
Country of Origin
France
₹ 556.02
₹ 556.02 Each (Exc. GST)
₹ 656.10
₹ 656.10 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 556.02
₹ 556.02 Each (Exc. GST)
₹ 656.10
₹ 656.10 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 556.02 |
10 - 99 | ₹ 531.49 |
100 - 999 | ₹ 516.30 |
1000 - 2499 | ₹ 501.96 |
2500+ | ₹ 481.88 |
Technical Document
Specifications
Brand
StaubliType
Connector
Gender
Female
Cable CSA
4mm²
Mounting Type
Panel Mount
Termination Method
Crimp
Current Rating
39A
Voltage Rating
1.25 kV
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Series Number
PV-ADBP4
Series
Cable Coupler MC4
Country of Origin
France