Technical Document
Specifications
Brand
StaubliLead Length
1m
Current Rating
32A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
1000V ac
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +180 °C
Country of Origin
Switzerland
Product details
Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliLead Length
1m
Current Rating
32A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
1000V ac
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +180 °C
Country of Origin
Switzerland
Product details
Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.