Technical Document
Specifications
Threaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
ISO C6
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
RBE
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
50bar
Minimum Operating Temperature
-15°C
Seal Material
Nitrile Rubber, PTFE
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
BSP cylindrical female thread couplers
Standard: ISO 4414
₹ 1,094.27
₹ 1,094.27 Each (Exc. GST)
₹ 1,291.24
₹ 1,291.24 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,094.27
₹ 1,094.27 Each (Exc. GST)
₹ 1,291.24
₹ 1,291.24 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,094.27 |
5 - 9 | ₹ 1,050.26 |
10 - 24 | ₹ 1,028.26 |
25+ | ₹ 1,007.73 |
Technical Document
Specifications
Threaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
ISO C6
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
RBE
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
50bar
Minimum Operating Temperature
-15°C
Seal Material
Nitrile Rubber, PTFE
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
BSP cylindrical female thread couplers
Standard: ISO 4414