Technical Document
Specifications
Threaded Connection
G 1/2 Male
Coupling Gender
Male
Connection Standard
ISO C6
Thread Size
1/2in
Manufacturer Series
ERS
Connection Type
Threaded
Material
Polyamide
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
12bar
Finish
High Impact Composite
Anti Whip Hose Safety
Yes
Country of Origin
France
Product details
BSP cylindrical male thread couplers
Standard: ISO 4414
₹ 3,141.85
₹ 3,141.85 Each (Exc. GST)
₹ 3,707.38
₹ 3,707.38 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,141.85
₹ 3,141.85 Each (Exc. GST)
₹ 3,707.38
₹ 3,707.38 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,141.85 |
5 - 9 | ₹ 3,003.24 |
10 - 24 | ₹ 2,917.43 |
25+ | ₹ 2,836.39 |
Technical Document
Specifications
Threaded Connection
G 1/2 Male
Coupling Gender
Male
Connection Standard
ISO C6
Thread Size
1/2in
Manufacturer Series
ERS
Connection Type
Threaded
Material
Polyamide
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
12bar
Finish
High Impact Composite
Anti Whip Hose Safety
Yes
Country of Origin
France
Product details
BSP cylindrical male thread couplers
Standard: ISO 4414