StarTech.com Car Charger, 12 → 24V dc Input, 5V dc Output, 2.4A

RS Stock No.: 186-2784Brand: StarTech.comManufacturers Part No.: USB2PCARBKS
brand-logo
View all in Car Chargers

Technical Document

Specifications

Input Voltage

12 → 24V dc

Output Voltage

5V dc

Output Current

2.4A

Minimum Temperature

0°C

Maximum Temperature

+30°C

Distrelec Product Id

30231769

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 3,173.99

₹ 3,173.99 Each (Exc. GST)

₹ 3,745.31

₹ 3,745.31 Each (inc. GST)

StarTech.com Car Charger, 12 → 24V dc Input, 5V dc Output, 2.4A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,173.99

₹ 3,173.99 Each (Exc. GST)

₹ 3,745.31

₹ 3,745.31 Each (inc. GST)

StarTech.com Car Charger, 12 → 24V dc Input, 5V dc Output, 2.4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

12 → 24V dc

Output Voltage

5V dc

Output Current

2.4A

Minimum Temperature

0°C

Maximum Temperature

+30°C

Distrelec Product Id

30231769

Country of Origin

Vietnam