Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m

RS Stock No.: 287-3445Brand: StarTech.comManufacturers Part No.: USB2CC2MNC
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

2m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 1,315.85

₹ 1,315.85 Each (Exc. GST)

₹ 1,552.70

₹ 1,552.70 Each (inc. GST)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,315.85

₹ 1,315.85 Each (Exc. GST)

₹ 1,552.70

₹ 1,552.70 Each (inc. GST)

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam