Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
DisplayPort, HDMI, VGA
Number of Video Ports
2
Transmission Method
HDBaseT
Maximum Resolution
1920 x 1200
Extension Distance
70m
Local Device Dimensions
10.6 cm x 61 mm x 6.7 cm
Local Device Weight
2kg
Remote Device Dimensions
10.6 cm x 61 mm x 6.7 cm
Local Device Depth
61mm
Remote Device Depth
61mm
Country of Origin
Taiwan, Province Of China
₹ 83,270.51
₹ 83,270.51 Each (Exc. GST)
₹ 98,259.20
₹ 98,259.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 83,270.51
₹ 83,270.51 Each (Exc. GST)
₹ 98,259.20
₹ 98,259.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Extender
Video Connection Type
DisplayPort, HDMI, VGA
Number of Video Ports
2
Transmission Method
HDBaseT
Maximum Resolution
1920 x 1200
Extension Distance
70m
Local Device Dimensions
10.6 cm x 61 mm x 6.7 cm
Local Device Weight
2kg
Remote Device Dimensions
10.6 cm x 61 mm x 6.7 cm
Local Device Depth
61mm
Remote Device Depth
61mm
Country of Origin
Taiwan, Province Of China