Technical Document
Specifications
Brand
StarTech.comConnector 1
LP4
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
15
Length
6in
Distrelec Product Id
30294141
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Male LP4 to Female SATA Power Cable, 6in
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
StarTech.com Male LP4 to Female SATA Power Cable, 6in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
LP4
Connector 2
SATA Power
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
15
Length
6in
Distrelec Product Id
30294141
Country of Origin
China