Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
USB, VGA
Number Of Ports
16
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
USB
Dimensions
25.3 x 19 x 1.7in
Depth
25.3in
Height
1.7in
Width
19in
Audio Connection Type
No Audio
Country of Origin
China
₹ 252,048.77
₹ 252,048.77 Each (Exc. GST)
₹ 297,417.55
₹ 297,417.55 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 252,048.77
₹ 252,048.77 Each (Exc. GST)
₹ 297,417.55
₹ 297,417.55 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
USB, VGA
Number Of Ports
16
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
USB
Dimensions
25.3 x 19 x 1.7in
Depth
25.3in
Height
1.7in
Width
19in
Audio Connection Type
No Audio
Country of Origin
China