Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Red
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
Standards Met
CE, REACH, RoHS
American Wire Gauge
24 AWG
Country of Origin
China
₹ 1,322.74
₹ 1,322.74 Each (Exc. GST)
₹ 1,560.83
₹ 1,560.83 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,322.74
₹ 1,322.74 Each (Exc. GST)
₹ 1,560.83
₹ 1,560.83 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Red
Fire Behaviour
CMG Rated
Conductor Strand Type
Stranded
Standards Met
CE, REACH, RoHS
American Wire Gauge
24 AWG
Country of Origin
China