StarTech.com HDMI 1.4, 5m Male HDMI to Male HDMI High Speed 4K @ 30Hz

RS Stock No.: 176-5759Brand: StarTech.comManufacturers Part No.: HDMM5MFL
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30252524

Country of Origin

China

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
₹ 1,437.71Each (Exc. GST)
Stock information temporarily unavailable.

₹ 2,901.80

₹ 2,901.80 Each (Exc. GST)

₹ 3,424.12

₹ 3,424.12 Each (inc. GST)

StarTech.com HDMI 1.4, 5m Male HDMI to Male HDMI High Speed 4K @ 30Hz
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,901.80

₹ 2,901.80 Each (Exc. GST)

₹ 3,424.12

₹ 3,424.12 Each (inc. GST)

StarTech.com HDMI 1.4, 5m Male HDMI to Male HDMI High Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
₹ 1,437.71Each (Exc. GST)

Technical Document

Specifications

Length

5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

PVC

Size of Strands

28 AWG

Distrelec Product Id

30252524

Country of Origin

China

You may be interested in
RS PRO, 5m Male HDMI to Male HDMI 4K
₹ 1,437.71Each (Exc. GST)